• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1733640000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 257.3 x 3.1 x 33.96 mm
Connector colour
Yellow
Weight
45.6 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 257.3 x 3.1 x 33.96 mm

Connector colour

Yellow

Weight

45.6 g

Manufacturer part #

1733640000

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

32

Width

3.1 mm

Height

33.96 mm

Length

257.3 mm

RoHS-compliant

Yes

Type

ZQV 6/32 GE

Type

ZQV 6/32 GE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 356814 Weidmüller 1733640000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 356814 Weidmüller 1733640000 10 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 32.

This text is machine translated.