• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1737010000 SKMU M25 MS M25 M25 Brass Brass 100 pc(s)

Internal thread
M25
Size
M25
Material
Brass
Factory colour
Brass
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

M25

Factory colour

Brass

Size

M25

Length

20 mm

Width

60 mm

Height

60 mm

Material

Brass

Halogen-free

No

Content

100 pc(s)

Dim

(L x W x H) 20 x 60 x 60 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

7.2 g

Manufacturer part #

1737010000

Type

SKMU M25 MS

Colourless

TRUE

Hexagonal

TRUE

Nickel-plated

FALSE

Other

Metric

Metal

1.5 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 356957 Weidmüller 1737010000 SKMU M25 MS M25 M25 Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 356957 Weidmüller 1737010000 SKMU M25 MS M25 M25 Brass Brass 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?