• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1747490000 Screw terminal Number of pins 1 Orange 100 pc(s) Bulk

Packaging type
Bulk
Product type
Screw terminal
Pins per row
1
Number of pins
1
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Bulk

Type

LPZP 1.27/90 OR

Product type

Screw terminal

Pins per row

1

Number of pins

1

Connection

Print

Enclosure material

Polyamide

Factory colour

Orange

Weight

0.2 g

Manufacturer part #

1747490000

Content

100 pc(s)

Type

LPZP 1.27/90 OR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950435 Weidmüller 1747490000 Screw terminal Number of pins 1 Orange 100 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 1950435 Weidmüller 1747490000 Screw terminal Number of pins 1 Orange 100 pc(s) Bulk