• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1748660000-20 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 74 x 2.7 x 42.8 mm
Connector colour
Beige
Weight
5.735 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 74 x 2.7 x 42.8 mm

Connector colour

Beige

Weight

5.735 g

Manufacturer part #

1748660000-20

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

2.7 mm

Width

2.7 mm

Height

42.8 mm

Length

74 mm

RoHS-compliant

Yes

Type

ZAP/TW ZDU10

Type

ZAP/TW ZDU10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 357294 Weidmüller 1748660000-20 20 pc(s)

User & Safety Instructions

User & Safety Instructions 357294 Weidmüller 1748660000-20 20 pc(s)

Description

Closing plate. Z-series, partition, dark beige, 2.7 mm.

This text is machine translated.