• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1748800000-20 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 79 x 1.5 x 43 mm
Weight
4.435 g
Manufacturer part #
1748800000-20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 79 x 1.5 x 43 mm

Weight

4.435 g

Manufacturer part #

1748800000-20

Industrial packaging

Yes

Content

20 pc(s)

Width

1.5 mm

Height

43 mm

Length

79 mm

RoHS-compliant

Yes

Type

ZAP/TW ZDK2.5 BL

Type

ZAP/TW ZDK2.5 BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357296 Weidmüller 1748800000-20 20 pc(s)

User & Safety Instructions

User & Safety Instructions 357296 Weidmüller 1748800000-20 20 pc(s)

Description

Closing plate. Z-series, partition, blue, light blue, 1.5 mm.

This text is machine translated.