• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1751761687 THM MT30X 26/10 GE/M Label printer Fitting type: Adhesive Writing area: 10 x 26 mm Yellow No. of m

Product type
Label printer
Fitting type
Adhesive
Writing area length
10 mm
Writing area width
26 mm
Type
THM MT30X 26/10 GE/M
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Self-adhesive labels for equipment identification

  • THM MT 30 X 26/10 GE/M

Technical specifications

  • Depth: 0.08 mm
  • Net weight: 490.2 g
  • flammability class according to UL 94: V-0
  • Glue: Acrylate
  • printing process: Thermal transfer
Type

THM MT30X 26/10 GE/M

Product type

Label printer

Fitting type

Adhesive

Writing area length

10 mm

Writing area width

26 mm

Writing area

10 x 26 mm

Material

Polyester

Suited for series

Components and switchboards

Devices and appliances

Universal usage

Features

UL94 flammability rating

Series

THM

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

Yellow

No. of markers

10000

Dim

(L x W x H) 26 x 26 x 10 mm

Content

1 pc(s)

Width

26 mm

Height

10 mm

Length

26 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203372 Weidmüller 1751761687 THM MT30X 26/10 GE/M Label printer Fitting type: Adhesive Writing area: 10 x 26 mm Yellow No. of m

User & Safety Instructions

User & Safety Instructions 203372 Weidmüller 1751761687 THM MT30X 26/10 GE/M Label printer Fitting type: Adhesive Writing area: 10 x 26 mm Yellow No. of m

Description

With the powerful self-adhesive labels for the device labeling, you are always in the norm. This last but not the least, the different material properties define the preferred application. Equipped with a strong adhesive layer, are flexible fabric labels the optimal alternative for the identification round or wink liger objects. Polyester labels are suitable because of the brilliant print image especially for equipment labels, nameplates or conductor markings, while SPS-labels in the labelling of Siemens PLC controls the adequate variant.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?