• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1753251044 THM MT30X 18/9 WS/M Label printer Fitting type: Adhesive Writing area: 9 x 18 mm White No. of mark

Product type
Label printer
Fitting type
Adhesive
Writing area length
9 mm
Writing area width
18 mm
Type
THM MT30X 18/9 WS/M
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Self-adhesive labels for equipment identification

  • THM MT 30 X 18/9 WS/M

Technical specifications

  • Depth: 0.08 mm
  • Net weight: 350 g
  • Flammability class according to UL 94: V-0
  • Glue: Acrylate adhesive
  • Material color according to resistance code: 9
  • Printing methods: Thermal transfer
Type

THM MT30X 18/9 WS/M

Product type

Label printer

Fitting type

Adhesive

Writing area length

9 mm

Writing area width

18 mm

Writing area

9 x 18 mm

Material

Polyester

Suited for series

Components and switchboards

Devices and appliances

Universal usage

Features

UL94 flammability rating

Series

THM

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

White

No. of markers

10000

Dim

(L x W x H) 18 x 18 x 9 mm

Content

1 pc(s)

Width

18 mm

Height

9 mm

Length

18 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203408 Weidmüller 1753251044 THM MT30X 18/9 WS/M Label printer Fitting type: Adhesive Writing area: 9 x 18 mm White No. of mark

User & Safety Instructions

User & Safety Instructions 203408 Weidmüller 1753251044 THM MT30X 18/9 WS/M Label printer Fitting type: Adhesive Writing area: 9 x 18 mm White No. of mark

Description

With the powerful self-adhesive labels for the device labeling, you are always in the norm. This last but not the least, the different material properties define the preferred application. Equipped with a strong adhesive layer, are flexible fabric labels the optimal alternative for the identification round or wink liger objects. Polyester labels are suitable because of the brilliant print image especially for equipment labels, nameplates or conductor markings, while SPS-labels in the labelling of Siemens PLC controls the adequate variant.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?