• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1753740000 Screw terminal Number of pins 1 Orange 100 pc(s)

Product type
Screw terminal
CS
2.54 mm
Pins per row
1
Number of pins
1
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 100 pc(s)

Our service for you

Technical specifications

Type

LPZP 2.54/135 OR

Product type

Screw terminal

CS

2.54 mm

Pins per row

1

Number of pins

1

Connection

Screw terminal

Enclosure material

Polyamide

Factory colour

Orange

Weight

0.38 g

Manufacturer part #

1753740000

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951060 Weidmüller 1753740000 Screw terminal Number of pins 1 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1951060 Weidmüller 1753740000 Screw terminal Number of pins 1 Orange 100 pc(s)