• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1754230000 20 pc(s)

Type
Blank
Dim
(L x W x H) 13.1 x 2.4 x 12.15 mm
Connector colour
Yellow
Weight
1.2 g
Manufacturer part #
1754230000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 13.1 x 2.4 x 12.15 mm

Connector colour

Yellow

Weight

1.2 g

Manufacturer part #

1754230000

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

4

Width

2.4 mm

Height

12.15 mm

Length

13.1 mm

RoHS-compliant

Yes

Type

ZQV 1.5N/R3.5/4 GE

Type

ZQV 1.5N/R 3.5/4 GE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357484 Weidmüller 1754230000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 357484 Weidmüller 1754230000 20 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 4.

This text is machine translated.