• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1754240000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 16.6 x 2.4 x 12.15 mm
Connector colour
Yellow
Weight
1.3 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 16.6 x 2.4 x 12.15 mm

Connector colour

Yellow

Weight

1.3 g

Manufacturer part #

1754240000

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

5

Width

2.4 mm

Height

12.15 mm

Length

16.6 mm

RoHS-compliant

Yes

Type

ZQV 1.5N/R3.5/5 GE

Type

3.5/5 ZQV 1.5N/R GE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357485 Weidmüller 1754240000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 357485 Weidmüller 1754240000 20 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 5.

This text is machine translated.