• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1758380000 Pin inset RockStar® HDC CM 1 Crimp 10 pc(s)

Product type
Pin inset
Connection
Crimp
Series
RockStar® HDC CM
Features
glassfibre-reinforced
Total no. of pins
1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin inset

Series

RockStar® HDC CM

Features

glassfibre-reinforced

Connection

Crimp

Total no. of pins

1

Core cross section (max.)

4 mm²

Number of pins

1

Core cross section (min.)

0.5 mm²

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 357658 Weidmüller 1758380000 Pin inset RockStar® HDC CM 1 Crimp 10 pc(s)

Description

Contact insert. Heavy-duty connectors, HDC insert, ConCept module. The CM 5 modules with crimp contacts. This crimp contacts are equipped with a stainless steel spring. This creates safety for locking the contacts in the module. For the dismantling of the contacts are tuned to the contact-free tools. The modules can be ordered with or without integrated module free help. For modules without integrated module free help is a disassembly tools are available.

This text is machine translated.