• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1762360000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 30 x 200 x 240 mm
Weight
8.15 g
Manufacturer part #
1762360000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal markers

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 30 x 200 x 240 mm

Weight

8.15 g

Manufacturer part #

1762360000

Industrial packaging

Yes

Content

20 pc(s)

Width

200 mm

Height

240 mm

Length

30 mm

RoHS-compliant

Yes

Type

SCHT 5 VO

Type

SCHT 5 VO

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357842 Weidmüller 1762360000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 357842 Weidmüller 1762360000 20 pc(s)

Description

Terminal markers.

This text is machine translated.