• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1764100000 20 pc(s)

Type
Blank
Dim
(L x W x H) 82.2 x 3 x 43.4 mm
Connector colour
Blue
Weight
6.385 g
Manufacturer part #
1764100000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 82.2 x 3 x 43.4 mm

Connector colour

Blue

Weight

6.385 g

Manufacturer part #

1764100000

Industrial packaging

Yes

Content

20 pc(s)

Width

3 mm

Height

43.4 mm

Length

82.2 mm

RoHS-compliant

Yes

Type

ZAP/TW ZDU16 BL

Type

ZAP/TW ZDU 16 BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357878 Weidmüller 1764100000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 357878 Weidmüller 1764100000 20 pc(s)

Description

Closing plate. Z-series, partition, blue, light blue, 3 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)