
Technical specifications
- Depth: 13 mm
- Net weight: 0.61 g
- conductor cross-section, max.: 35 mm²
- conductor cross-section, min.: 4 mm²
- Type
CLI T 2-18
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
5 mm
- Writing area width
18 mm
- Writing area
5 x 18 mm
- Material
PVC
- Suited for series
Single wires
- Features
UL94 flammability rating
- Series
CLI
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
4 mm
- Suitable for outside Ø (max.)
10 mm
- Factory colour
Transparent
- No. of markers
100
- Dim
(L x W x H) 18 x 5 x 18 mm
- Industrial packaging
Yes
- Content
100 pc(s)
- Width
5 mm
- Height
18 mm
- Length
18 mm
- RoHS-compliant
Yes
- Depth
13 mm
Suspend
Other
5
Adhesive label
Medium-walled
18 m
Plastic
4-10 mm
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 357888 Weidmüller 1764250000 CLI T 2-18 Badge Fitting type: Slide-on Writing area: 5 x 18 mm Transparent No. of markers: 100 10
User & Safety Instructions
User & Safety Instructions 357888 Weidmüller 1764250000 CLI T 2-18 Badge Fitting type: Slide-on Writing area: 5 x 18 mm Transparent No. of markers: 100 10
Description
This text is machine translated.
What kind of Cable Labelling Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





