LM2NZF 5.08/06/135 3.5SN OR BX
2-tier terminal
5.08 mm
2
6
6
LMZF
7.5 mm
7.5 mm
Spring-loaded terminal
10 A
0.2 mm²
10 A
0.2 mm²
1.5 mm²
2.5 mm²
24
At an angle (to the PCB)
14
Tin plated
Orange
Yes
8.28 g
1764820000
Yes
50 pc(s)
300 V
15.94 mm
29.1 mm
24.05 mm
LM2 NZF 5.08/06/135 3.5SN OR BX
not relevant
Datasheet 357898 Weidmüller 1764820000 2-tier terminal 1.5 mm² Number of pins 6 Orange 50 pc(s)
User & Safety Instructions 357898 Weidmüller 1764820000 2-tier terminal 1.5 mm² Number of pins 6 Orange 50 pc(s)