• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1764900000 2-tier terminal 1.5 mm² Number of pins 24 Orange 10 pc(s)

Product type
2-tier terminal
CS
5.08 mm
Pins per row
24
Number of pins
24
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-level terminal block

  • Content 10 pc(s)

Our service for you

Technical specifications

Type

LM2NZF 5.08/24/135 3.5SN OR BX

Product type

2-tier terminal

CS

5.08 mm

No. of rows

2

Pins per row

24

Number of pins

24

Series

LMZF

Min. stripping length

7.5 mm

Stripping length (max.)

7.5 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

14

Contact material

Tin plated

Factory colour

Orange

Wire protection

Yes

Weight

34.4 g

Manufacturer part #

1764900000

Industrial packaging

Yes

Content

10 pc(s)

Nominal voltage

300 V

Width

61.66 mm

Height

29.1 mm

Length

24.05 mm

Type

LM2 NZF 5.08/24/135 3.5SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357906 Weidmüller 1764900000 2-tier terminal 1.5 mm² Number of pins 24 Orange 10 pc(s)

User & Safety Instructions

User & Safety Instructions 357906 Weidmüller 1764900000 2-tier terminal 1.5 mm² Number of pins 24 Orange 10 pc(s)