• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1764950000 3-tier terminal 1.5 mm² Number of pins 18 Orange 20 pc(s)

Product type
3-tier terminal
CS
5.08 mm
Pins per row
18
Number of pins
18
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Three-level terminal

  • Content 20 pc(s)

Our service for you

Technical specifications

Type

LM3RZF 5.08/18/135 3.5SN OR BX

Product type

3-tier terminal

CS

5.08 mm

No. of rows

3

Pins per row

18

Number of pins

18

Series

LMZF

Min. stripping length

7.5 mm

Stripping length (max.)

7.5 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

14

Contact material

Tin plated

Factory colour

Orange

Wire protection

Yes

Weight

29.85 g

Manufacturer part #

1764950000

Industrial packaging

Yes

Content

20 pc(s)

Nominal voltage

300 V

Width

31.18 mm

Height

40.1 mm

Length

32.2 mm

Type

LM3RZF 5.08/18/135 3.5SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357911 Weidmüller 1764950000 3-tier terminal 1.5 mm² Number of pins 18 Orange 20 pc(s)

User & Safety Instructions

User & Safety Instructions 357911 Weidmüller 1764950000 3-tier terminal 1.5 mm² Number of pins 18 Orange 20 pc(s)