Piece
Serial continuity
+ test option
Pull spring
1.5 mm²
10 mm²
1.5 mm²
16 mm²
Dark beige
1767690000-20
20 pc(s)
Yes
ZDU 10/3AN
(L x W x H) 99 x 10.1 x 49.5 mm
10.1 mm
49.5 mm
99 mm
Yes
37.024 g
Dark beige
ZDU 10/3 to
not relevant
Datasheet 357988 Weidmüller 1767690000-20 Serial continuity Pull spring Dark beige 20 pc(s) Piece
User & Safety Instructions 357988 Weidmüller 1767690000-20 Serial continuity Pull spring Dark beige 20 pc(s) Piece
The necessary accessories are required to use the article as described.