• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1768010000 10 pc(s)

Type
Blank
Dim
(L x W x H) 101.1 x 1.5 x 62 mm
Weight
7.169 g
Manufacturer part #
1768010000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 101.1 x 1.5 x 62 mm

Weight

7.169 g

Manufacturer part #

1768010000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

1.5 mm

Width

1.5 mm

Height

62 mm

Length

101.1 mm

RoHS-compliant

Yes

Type

ZAP ZMAK2.5

Type

ZAP ZMAK2.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357994 Weidmüller 1768010000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 357994 Weidmüller 1768010000 10 pc(s)

Description

Closing plate. Z-series, dark beige, 1.5 mm.

This text is machine translated.