LM2N 5.08/04/90 3.5SN OR BX
2-tier terminal
5.08 mm
2
4
4
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
6.42 g
1768850000
Yes
50 pc(s)
300 V
13.7 mm
28.7 mm
21.6 mm
LM2N 5.08/04/90 3.5SN OR BX
Datasheet 358022 Weidmüller 1768850000 2-tier terminal 2.5 mm² Number of pins 4 Orange 50 pc(s)
User & Safety Instructions 358022 Weidmüller 1768850000 2-tier terminal 2.5 mm² Number of pins 4 Orange 50 pc(s)