• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1769030000 2-tier terminal 2.5 mm² Number of pins 40 Orange 10 pc(s)

Product type
2-tier terminal
CS
5.08 mm
Pins per row
40
Number of pins
40
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-level terminal block

Our service for you

Technical specifications

Type

LM2N 5.08/40/90 3.5SN OR BX

Product type

2-tier terminal

CS

5.08 mm

No. of rows

2

Pins per row

40

Number of pins

40

Series

LM

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Print

Screw terminal

Nominal current

15 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Cu-alloy, tin plated

Factory colour

Orange

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

59.6 g

Manufacturer part #

1769030000

Industrial packaging

Yes

Content

10 pc(s)

Nominal voltage

300 V

Width

105.14 mm

Height

28.7 mm

Length

21.6 mm

Type

LM2N 5.08/40/90 3.5SN OR BX

Documents & Downloads

Datasheet

Datasheet 358041 Weidmüller 1769030000 2-tier terminal 2.5 mm² Number of pins 40 Orange 10 pc(s)

User & Safety Instructions

User & Safety Instructions 358041 Weidmüller 1769030000 2-tier terminal 2.5 mm² Number of pins 40 Orange 10 pc(s)