LM2N 5.08/46/90 3.5SN OR BX
2-tier terminal
5.08 mm
2
46
46
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
66.05 g
1769060000
Yes
10 pc(s)
300 V
120.38 mm
28.7 mm
21.6 mm
LM2N 5.08/46/90 3.5SN OR BX
Datasheet 358045 Weidmüller 1769060000 2-tier terminal 2.5 mm² Number of pins 46 Orange 10 pc(s)
User & Safety Instructions 358045 Weidmüller 1769060000 2-tier terminal 2.5 mm² Number of pins 46 Orange 10 pc(s)