• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1769400000 2-tier terminal 2.5 mm² Number of pins 36 Orange 10 pc(s)

Product type
2-tier terminal
CS
5.08 mm
Pins per row
36
Number of pins
36
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-level terminal block

  • Content 10 pc(s)

Our service for you

Technical specifications

Type

LM2H 5.08/36/90 3.5SN OR BX

Product type

2-tier terminal

CS

5.08 mm

No. of rows

2

Pins per row

36

Number of pins

36

Series

LM

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Print

Screw terminal

Nominal current

15 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Orange

Wire protection

Yes

Weight

71.5 g

Manufacturer part #

1769400000

Industrial packaging

Yes

Content

10 pc(s)

Nominal voltage

300 V

Width

94.98 mm

Height

40.1 mm

Length

22.8 mm

Type

LM2H 5.08/36/90 3.5SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358077 Weidmüller 1769400000 2-tier terminal 2.5 mm² Number of pins 36 Orange 10 pc(s)

User & Safety Instructions

User & Safety Instructions 358077 Weidmüller 1769400000 2-tier terminal 2.5 mm² Number of pins 36 Orange 10 pc(s)