LM3R 5.08/15/90 3.5SN OR BX
3-tier terminal
5.08 mm
3
15
15
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
27.08 g
1769650000
Yes
25 pc(s)
300 V
28.94 mm
40.1 mm
31.8 mm
LM3R 5.08/15/90 3.5SN OR BX
not relevant
Datasheet 358103 Weidmüller 1769650000 3-tier terminal 2.5 mm² Number of pins 15 Orange 25 pc(s)
User & Safety Instructions 358103 Weidmüller 1769650000 3-tier terminal 2.5 mm² Number of pins 15 Orange 25 pc(s)