• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1771440000-50 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 67.95 x 2 x 38.54 mm
Connector colour
Beige
Weight
3.221 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 67.95 x 2 x 38.54 mm

Connector colour

Beige

Weight

3.221 g

Manufacturer part #

1771440000-50

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

2 mm

Width

2 mm

Height

38.54 mm

Length

67.95 mm

RoHS-compliant

Yes

Type

ZAP ZDU6-2

Type

ZAP ZDU 6-2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358184 Weidmüller 1771440000-50 50 pc(s)

User & Safety Instructions

User & Safety Instructions 358184 Weidmüller 1771440000-50 50 pc(s)

Description

Closing plate. Z-series, dark beige, 2 mm.

This text is machine translated.