• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1772240000 Cable gland M32 Brass 10 pc(s)

Image similar
Product type
Cable gland
External thread
M32
Type
Metric
Material
Brass
Clamp Ø
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.50 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing: CR
  • Nozzle torque, max. 7 Nm
  • Nozzle torque, min.: 5 Nm
  • Seal: NBR
  • O-ring: NBR
  • Tightening torque: 6 Nm
  • Clamping insert: Polyamide
Product type

Cable gland

External thread

M32

Torque

18  Nm

Type

Metric

Material

Brass

Clamp Ø

13 mm

Terminal Ø (max.)

18 mm

Thread length

9 mm

Length

42 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

IP66

IP67

IP68

IP69K

Spanner size

30 mm

34 mm

Weight

87.44 g

Halogen-free

Yes

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1772240000

Type

VG M32 - MS 68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1765874 Weidmüller 1772240000 Cable gland M32 Brass 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1765874 Weidmüller 1772240000 Cable gland M32 Brass 10 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)