• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1772310000 Cable gland M25 Polyamide Grey 25 pc(s)

Product type
Cable gland
External thread
M25
Type
Metric
Material
Polyamide
Clamp Ø
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing: CR
  • Torque connection piece, max. 8.5 Nm
  • Nozzle torque, min.: 7.5 Nm
  • Tightening torque: 3.5 Nm
Product type

Cable gland

Factory colour

Grey

External thread

M25

Torque

8.5  Nm

Type

Metric

Material

Polyamide

Clamp Ø

13 mm

Terminal Ø (max.)

18 mm

Thread length

10 mm

Length

47 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

IP66

IP67

IP68

Spanner size

33 mm

Weight

22.1 g

Halogen-free

No

Content

25 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1772310000

Type

VG M25 - K 68

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358220 Weidmüller 1772310000 Cable gland M25 Polyamide Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 358220 Weidmüller 1772310000 Cable gland M25 Polyamide Grey 25 pc(s)

What kind of Cable Screw Connectors are you looking for?