• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1772410000 SKMU NPT 1/2" - K 1/2" Brass Brass 50 pc(s)

1/2
Internal thread
1/2"
Material
Brass
Factory colour
Brass
Length
30 mm
Width
140 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Counter nut for cable gland

Our service for you

Technical specifications

Internal thread

1/2"

Factory colour

Brass

Length

30 mm

Width

140 mm

Height

200 mm

Material

Brass

Halogen-free

No

Content

50 pc(s)

Dim

(L x W x H) 30 x 140 x 200 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

2.94 g

Manufacturer part #

1772410000

Type

SKMU NPT 1/2" - K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 358227 Weidmüller 1772410000 SKMU NPT 1/2" - K 1/2" Brass Brass 50 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?