• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1772490000 SKMU M40 - K GR halogen-free M40 M40 Polyamide 6 Grey 50 pc(s)

Internal thread
M40
External thread
M40
Material
Polyamide 6
Features
halogen-free
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

halogen-free

Internal thread

M40

Factory colour

Grey

External thread

M40

Length

60 mm

Width

160 mm

Height

190 mm

Material

Polyamide 6

Halogen-free

No

Content

50 pc(s)

Dim

(L x W x H) 60 x 160 x 190 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

8.6 g

Manufacturer part #

1772490000

Type

SKMU M40 - K GR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 358233 Weidmüller 1772490000 SKMU M40 - K GR halogen-free M40 M40 Polyamide 6 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 358233 Weidmüller 1772490000 SKMU M40 - K GR halogen-free M40 M40 Polyamide 6 Grey 50 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?