• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1773880000 LM WRITEON 15X140 WS Label printer Writing area: 70 x 15 mm White No. of markers: 260 10 pc(s)

Product type
Label printer
Writing area length
70 mm
Writing area width
15 mm
Type
LM WRITEON 15X140 WS
Writing area
70 x 15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.025 mm
  • Net weight: 10.2 g
  • Flammability class according to UL 94: V-0
  • Glue: Acrylate
  • Material color according to resistance code: 9
  • conductor cross-section, max.: 150 mm²
  • conductor cross-section, min.: 70 mm²
Type

LM WRITEON 15X140 WS

Product type

Label printer

Writing area length

70 mm

Writing area width

15 mm

Writing area

70 x 15 mm

Material

Polyester

Features

UL94 flammability rating

Series

LM

Min. temperature

-40 °C

Max. temperature

+150 °C

Suitable for outside Ø (min.)

16.2 mm

Suitable for outside Ø (max.)

36.4 mm

Factory colour

White

No. of markers

260

Labels per sheet

26

Dim

(L x W x H) 140 x 140 x 15 mm

Industrial packaging

Yes

Content

10 pc(s)

Width

140 mm

Height

15 mm

Length

140 mm

RoHS-compliant

Yes

Depth

0.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 358293 Weidmüller 1773880000 LM WRITEON 15X140 WS Label printer Writing area: 70 x 15 mm White No. of markers: 260 10 pc(s)

User & Safety Instructions

User & Safety Instructions 358293 Weidmüller 1773880000 LM WRITEON 15X140 WS Label printer Writing area: 70 x 15 mm White No. of markers: 260 10 pc(s)

Description

With the powerful self-adhesive labels for the device labeling, you are always in the norm. This last but not the least, the different material properties define the preferred application. Equipped with a strong adhesive layer, are flexible fabric labels the optimal alternative for the identification round or wink liger objects. Polyester labels are suitable because of the brilliant print image especially for equipment labels, nameplates or conductor markings, while SPS-labels in the labelling of Siemens PLC controls the adequate variant. No matter which systems you create labels - in our portfolio you will always find your size in the application indexed color and suitable quality.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?