• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1774240000 100 pc(s)

Type
Blank
Dim
(L x W x H) 30 x 80 x 84 mm
Weight
0.73 g
Manufacturer part #
1774240000
Industrial packaging
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Distance column

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 30 x 80 x 84 mm

Weight

0.73 g

Manufacturer part #

1774240000

Industrial packaging

Yes

Content

100 pc(s)

Width

80 mm

Height

84 mm

Length

30 mm

RoHS-compliant

Yes

Type

DS 11.5 WDU4

Type

DS 11.5 WDU 4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 358302 Weidmüller 1774240000 100 pc(s)

Description

Distance column.

This text is machine translated.