• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1775530000 Serial continuity Pull spring Dark beige 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

+ test option

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Factory colour

Dark beige

Manufacturer part #

1775530000

Content

100 pc(s)

Industrial packaging

Yes

Type

ZDU 1.5/3AN

Dim

(L x W x H) 63.5 x 3.5 x 36.5 mm

Width

3.5 mm

Height

36.5 mm

Length

63.5 mm

RoHS-compliant

Yes

Weight

5.21 g

Connector colour

Dark beige

Type

ZDU 1.5/3 TO

DIN rail (top hat rail) 35 mm

Beige

3.5

63.5 mm

36.5 mm

500 V

-50-120 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

3

FALSE

0.5-1.5 mm²

0.5-1.5 mm²

0.5-1.5 mm²

Thermoplastic

17.5 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192680 Weidmüller 1775530000 Serial continuity Pull spring Dark beige 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 192680 Weidmüller 1775530000 Serial continuity Pull spring Dark beige 100 pc(s) Piece

Description

Continuity series terminal. Z-Series terminal with spring-cage connection, nominal cross-section: 1.5 mm², spring-cage connection, Wemid, beige. Terminal blocks in spring technology, the Z-series, are specifically tailored to customer requirements: Low available space, Spacious marking surfaces, integrated test point, cross-connectivity within the Z-series and to other Weidmüller terminal block ranges. The Z-series terminals have a large clamping range and up to two cross-connection channels. With standard plug-in cross-connectors, potentials can be distributed over any number of terminals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.