• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1776140000 60 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 13 x 2.8 x 24.8 mm
Connector colour
Yellow
Weight
1.28 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 13 x 2.8 x 24.8 mm

Connector colour

Yellow

Weight

1.28 g

Manufacturer part #

1776140000

Industrial packaging

Yes

Content

60 pc(s)

Number of pins

4

Width

2.8 mm

Height

24.8 mm

Length

13 mm

RoHS-compliant

Yes

Type

ZQV 1.5/4

Type

ZQV 1.5/4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192857 Weidmüller 1776140000 60 pc(s)

User & Safety Instructions

User & Safety Instructions 192857 Weidmüller 1776140000 60 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 4. Weidmüller offers users of terminal blocks of the Z-series with a wide range of in all the tasks of a suitable solution using standard functions also allows. The Accessories is subject to the same quality requirements as the terminal itself.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.