• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1777660000 SKMU EMV M40 with locknut M40 Brass Brass 10 pc(s)

Internal thread
M40
Material
Brass
Features
with locknut
Factory colour
Brass
Length
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locknut

Our service for you

Technical specifications

Features

with locknut

Internal thread

M40

Factory colour

Brass

Length

55 mm

Width

55 mm

Height

60 mm

Material

Brass

Halogen-free

No

Content

10 pc(s)

Dim

(L x W x H) 55 x 55 x 60 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

27.8 g

Manufacturer part #

1777660000

Type

SKMU EMV M40

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192985 Weidmüller 1777660000 SKMU EMV M40 with locknut M40 Brass Brass 10 pc(s)

User & Safety Instructions

User & Safety Instructions 192985 Weidmüller 1777660000 SKMU EMV M40 with locknut M40 Brass Brass 10 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?