• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1779130000 Serial test terminal Pull spring Orange 100 pc(s)

Product type
Serial test terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Checks racing series terminal

Our service for you

Technical specifications

Product type

Serial test terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Orange

Manufacturer part #

1779130000

Content

100 pc(s)

Industrial packaging

Yes

Type

ZTR 2.5-2 OR

Dim

(L x W x H) 50.5 x 5.1 x 43.5 mm

Width

5.1 mm

Height

43.5 mm

Length

50.5 mm

RoHS-compliant

Yes

Weight

7.16 g

Connector colour

Orange

Type

2.5-2 ZTR OR

Documents & Downloads

Datasheet

Datasheet 194078 Weidmüller 1779130000 Serial test terminal Pull spring Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 194078 Weidmüller 1779130000 Serial test terminal Pull spring Orange 100 pc(s)

Description

Checks racing series terminal. Tension spring terminal - roof style, rated cross-section: 2.5 mm², spring-cage connection, Wemid, orange, direct mounting

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.