• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1784740000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator plug connector plug

  • SAIS-M-5/8 S M12 5P A COD

Technical specifications

Packaging type

Piece

Type

SAIS-M-5/8S M12 5P A-COD

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Customisable

No. of pins

5

Nominal voltage

125 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Screw terminal

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

IP67

Features

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1784740000

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0.05

Gland nut

60 V

TRUE

Pin

Brass

Other

Screw connection

Gold

3

Straight

0.14-0.14 mm²

0.14-0.75 mm²

IP67

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203514 Weidmüller 1784740000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 203514 Weidmüller 1784740000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Piece

Description

Sensor/Actuator plug connector plug. M12, pin, straight. Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. Plugs and sockets for free packing for M8, M12, M16 and 7/8" connectors are very robust and, for example, for mechanical engineering. The M12 connectors are available 4 different connection technologies, from which you can select. The screw connection is characterised by its versatile usability. With this technology, the conductor, optionally with wire-end sleeves, wire-in connection elements and connected by a screw fixed. It is the classical and most cost-effective connection technology, which also makes it possible to multi-conductor connections.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?