• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1790160000 CC-RAIL TRANSPARENT1000 Device markers Fitting type: Screw Writing area: 1000 x 19 mm Transparent

Product type
Device markers
Fitting type
Screw
Writing area length
1000 mm
Writing area width
19 mm
Type
CC-RAIL TRANSPARENT1000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device marker multi-card

  • CC-RAIL TRANSPARENT 1000

Technical specifications

  • Depth: 5 mm
  • Net weight: 33 g
  • flammability class according to UL 94: V-0
Type

CC-RAIL TRANSPARENT1000

Product type

Device markers

Fitting type

Screw

Writing area length

1000 mm

Writing area width

19 mm

Writing area

1000 x 19 mm

Material

PVC

Features

UL94 flammability rating

Series

CC

Min. temperature

-20 °C

Max. temperature

+80 °C

Factory colour

Transparent

No. of markers

1

Dim

(L x W x H) 1000 x 19 x 1.000 mm

Content

1 pc(s)

Dimensions

5 mm

Width

19 mm

Height

1.000 mm

Length

1000 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203753 Weidmüller 1790160000 CC-RAIL TRANSPARENT1000 Device markers Fitting type: Screw Writing area: 1000 x 19 mm Transparent

User & Safety Instructions

User & Safety Instructions 203753 Weidmüller 1790160000 CC-RAIL TRANSPARENT1000 Device markers Fitting type: Screw Writing area: 1000 x 19 mm Transparent

Description

Device marker multi-card. 1000 x 19 mm, PVC, color: transparent. The Clip card device markers in multi-card format is used for marking electrical installations and switching systems and offers an interesting alternative for engraving. By the tested multi-card format is a label with PrintJet PRO, Plotter, MCP Plus, MCP basic and MC-Mobilo is possible. High-resistant print quality with the PrintJet as engraving replacement. Can be fixed anywhere Holder (screw or with cable ties). Sign rail (self-adhesive or screw-in).

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?