• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1791470000 Dual port terminal Pull spring Brown, Dark beige 50 pc(s) Piece

Packaging type
Piece
Product type
Dual port terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double-level terminal block

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Features

2-tier

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

No. of rows

2

Factory colour

Brown

Dark beige

Manufacturer part #

1791470000

Content

50 pc(s)

Industrial packaging

Yes

Type

ZDK 2.5-2 DB+BR

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 194568 Weidmüller 1791470000 Dual port terminal Pull spring Brown, Dark beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 194568 Weidmüller 1791470000 Dual port terminal Pull spring Brown, Dark beige 50 pc(s) Piece

Description

Double-level terminal block. Z-Series terminal with spring-cage connection, nominal cross-section: 2.5 mm², spring-cage connection, Wemid, dark beige. Terminal blocks in spring technology, the Z-series, are specifically tailored to customer requirements: Low available space, Spacious marking surfaces, integrated test point, cross-connectivity within the Z-series and to other Weidmüller terminal block ranges. The Z-series terminals have a large clamping range and up to two cross-connection channels. With standard plug-in cross-connectors, potentials can be distributed over any number of terminals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.