• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1802780000 Serial continuity Screws Dark beige 2 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
240 mm²
Cross section (inflexible) (max.)
185 mm²
Content
2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • WDU 240
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

70 mm²

Cross section (flexible) (max.)

240 mm²

Cross section (inflexible) (min.)

70 mm²

Cross section (inflexible) (max.)

185 mm²

Factory colour

Dark beige

Manufacturer part #

1802780000

Content

2 pc(s)

Industrial packaging

Yes

Type

WDU 240

Dim

(L x W x H) 100 x 36 x 123.7 mm

Width

36 mm

Height

123.7 mm

Length

100 mm

RoHS-compliant

Yes

Weight

472.5 g

Type

WDU 240

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 276185 Weidmüller 1802780000 Serial continuity Screws Dark beige 2 pc(s)

User & Safety Instructions

User & Safety Instructions 276185 Weidmüller 1802780000 Serial continuity Screws Dark beige 2 pc(s)

Description

Continuity series terminal. W-series, rated cross-section: 240 mm², screw connection, direct mounting. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.