1/3
SFC 1/30 NEUTRAL RT
Badge
Clip
4.10 mm
30 mm
4.10 x 30 mm
PA66
Single wires
UL94 flammability rating
Halogen-free
SFC
-40 °C
+100 °C
2 mm
3.5 mm
Red
150
(L x W x H) 30 x 5.8 x 30 mm
Yes
150 pc(s)
5.8 mm
30 mm
30 mm
Yes
5 mm
not relevant
Datasheet 276404 Weidmüller 1805740000 SFC 1/30 NEUTRAL RT Badge Fitting type: Clip Writing area: 4.10 x 30 mm Red No. of markers: 150 15
User & Safety Instructions 276404 Weidmüller 1805740000 SFC 1/30 NEUTRAL RT Badge Fitting type: Clip Writing area: 4.10 x 30 mm Red No. of markers: 150 15