• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1805880000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 23 x 5 x 125 mm
Weight
1.1 g
Manufacturer part #
1805880000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal markers

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 23 x 5 x 125 mm

Weight

1.1 g

Manufacturer part #

1805880000

Industrial packaging

Yes

Content

50 pc(s)

Material

Polyamide 6.6

Width

5 mm

Height

125 mm

Length

23 mm

RoHS-compliant

Yes

Type

SNAPMARK I

Type

Snap Mark I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276420 Weidmüller 1805880000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 276420 Weidmüller 1805880000 50 pc(s)

Description

Terminal markers. 23 x 5 mm, polyamide 66, color: white. Snap mark this shield carrier is designed specifically for the double level terminal IDK 1.5N the I-series has been developed. By the flexible swivel mechanism can be mount cross-connections without effort or removed. It can be used with four DEK 5 name plates or two WS 10/5 Middle Connector Mark are equipped.

This text is machine translated.