• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1806120000 Transparent 50 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Transparent
Dim
(L x W x H) 30 x 8 x 8 mm
Weight
0.6 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.08 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Transparent

Type

Blank

Dim

(L x W x H) 30 x 8 x 8 mm

Weight

0.6 g

Manufacturer part #

1806120000

Industrial packaging

Yes

Content

50 pc(s)

Material

Polypropylene

Width

8 mm

Height

8 mm

Length

30 mm

RoHS-compliant

Yes

Type

EM 8/30

Type

EM 8/30

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 276434 Weidmüller 1806120000 Transparent 50 pc(s)

User & Safety Instructions

User & Safety Instructions 276434 Weidmüller 1806120000 Transparent 50 pc(s)

Description

Terminal markers. 30 x 8 mm, Polypropylene, color: transparent. The end angle marker EM 8/30 is suitable for the identification of the end angle WEW 35/2 and 35/2, as well as Group shield carrier for ZEW terminals of the W-series. The EM 8/30 can with insertion signs ESO 7/ESO 7P are equipped. The bag ensures a high level of protection for the labelling against environmental influences. Badges are located under accessories.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)