• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1806540000 SKMU M12-K SW shockproof M12 M12 M12 Brass Brass 100 pc(s)

Internal thread
M12
External thread
M12
Size
M12
Material
Brass
Features
shockproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locknut

Our service for you

Technical specifications

Features

shockproof

Internal thread

M12

Factory colour

Brass

External thread

M12

Size

M12

Material

Brass

Halogen-free

No

Content

100 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

1.23 g

Manufacturer part #

1806540000

Type

SKMU M12-K SW

Black

TRUE

Hexagonal

TRUE

Untreated

FALSE

Polyamide (PA)

Metric

Plastic

1.5 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283799 Weidmüller 1806540000 SKMU M12-K SW shockproof M12 M12 M12 Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 283799 Weidmüller 1806540000 SKMU M12-K SW shockproof M12 M12 M12 Brass Brass 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?