• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1813130000 SFC 0/12 NEUTRAL WS Badge Fitting type: Clip Writing area: 4.10 x 12 mm White No. of markers: 200

1/3
Product type
Badge
Fitting type
Clip
Writing area length
4.10 mm
Writing area width
12 mm
Type
SFC 0/12 NEUTRAL WS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Character holder Slim Fix

Our service for you

Technical specifications

  • Depth: 7 mm
  • Net weight: 0.483 g
  • flammability class according to UL 94: V-2
  • Material color according to resistance code: 9
  • conductor cross-section, max.: 1 mm²
  • conductor cross-section, min.: 0.5 mm²
Type

SFC 0/12 NEUTRAL WS

Product type

Badge

Fitting type

Clip

Writing area length

4.10 mm

Writing area width

12 mm

Writing area

4.10 x 12 mm

Material

PA66

Suited for series

Single wires

Features

UL94 flammability rating

Halogen-free

Series

SFC

Min. temperature

-40 °C

Max. temperature

+100 °C

Suitable for outside Ø (min.)

1.5 mm

Suitable for outside Ø (max.)

2.5 mm

Factory colour

White

No. of markers

200

Dim

(L x W x H) 12 x 5.8 x 12 mm

Industrial packaging

Yes

Content

200 pc(s)

Width

5.8 mm

Height

12 mm

Length

12 mm

RoHS-compliant

Yes

Depth

5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358838 Weidmüller 1813130000 SFC 0/12 NEUTRAL WS Badge Fitting type: Clip Writing area: 4.10 x 12 mm White No. of markers: 200

User & Safety Instructions

User & Safety Instructions 358838 Weidmüller 1813130000 SFC 0/12 NEUTRAL WS Badge Fitting type: Clip Writing area: 4.10 x 12 mm White No. of markers: 200

Description

The halogen-free SlimFix clip made of robust polyamide 66 combines two advantages in one product. By the unique clip closure, it can be to each installation time so easily as an open marker install and offers the security of a closed markierers application-oriented.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?