• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1814710000-50 50 pc(s)

Type
Blank
Dim
(L x W x H) 67.95 x 2 x 38.54 mm
Weight
3.201 g
Manufacturer part #
1814710000-50
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 50 pc(s))
Total (€ 0.58 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 67.95 x 2 x 38.54 mm

Weight

3.201 g

Manufacturer part #

1814710000-50

Industrial packaging

Yes

Content

50 pc(s)

Width

2 mm

Height

38.54 mm

Length

67.95 mm

RoHS-compliant

Yes

Type

ZAP ZDU6-2 SW

Type

ZAP ZDU 6-2 SW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358928 Weidmüller 1814710000-50 50 pc(s)

User & Safety Instructions

User & Safety Instructions 358928 Weidmüller 1814710000-50 50 pc(s)

Description

Closing plate. Z-series, black, 2 mm. Weidmüller offers users of terminal blocks of the Z-series with a wide range of in all the tasks of a suitable solution using standard functions also allows. The Accessories is subject to the same quality requirements as the terminal itself.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)