• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1815100000 Earth clamp Pull spring Green-yellow 50 pc(s)

Product type
Earth clamp
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earth terminal

  • ZTPE 2.5/3AN/1

Our service for you

Technical specifications

Product type

Earth clamp

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Green-yellow

Manufacturer part #

1815100000

Content

50 pc(s)

Industrial packaging

Yes

Type

ZTPE 2.5/3AN/1

Dim

(L x W x H) 71.5 x 5.1 x 34.5 mm

Width

5.1 mm

Height

34.5 mm

Length

71.5 mm

RoHS-compliant

Yes

Weight

12.34 g

Type

ZTPE 2.5/3 ON/1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358933 Weidmüller 1815100000 Earth clamp Pull spring Green-yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 358933 Weidmüller 1815100000 Earth clamp Pull spring Green-yellow 50 pc(s)

Description

Earthing terminal. Z-series terminal, rated cross-section: 2.5 mm², spring-cage connection, Wemid, green/yellow. A terminal strip for the function unit, a plug-in connectors for cable harness production. In Final Assembly are only two units zusammenzurasten-like connectors. And that's it! Whether in the application areas railway technology, mechanical engineering or shipbuilding - all serves the Z-series from weidmüller optimally. Because it is easy, fast and secure in the connection without any problem in the handling and practical in the system. Modular and flexible connection techniques are particularly in demand, where all function units pre-fabricated or replaced.

This text is machine translated.