• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1815230000 25 pc(s)

Type
Blank
Dim
(L x W x H) 23 x 25 x 225 mm
Connection
Connector
Weight
18.76 g
Manufacturer part #
1815230000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 23 x 25 x 225 mm

Connection

Connector

Weight

18.76 g

Manufacturer part #

1815230000

Industrial packaging

Yes

Content

25 pc(s)

Width

25 mm

Height

225 mm

Length

23 mm

RoHS-compliant

Yes

Type

ZP 2.5/1AN/QV/5

Type

ZP 2.5/1 ON/QV/5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358947 Weidmüller 1815230000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 358947 Weidmüller 1815230000 25 pc(s)

Description

Connectors. Mounting rail components. A terminal strip for the function unit, a plug-in connectors for cable harness production. In Final Assembly are only two units zusammenzurasten-like connectors. And that's it! Whether in the application areas railway technology, mechanical engineering or shipbuilding - all serves the Z-series from weidmüller optimally. Because it is easy, fast and secure in the connection without any problem in the handling and practical in the system. Modular and flexible connection techniques are particularly in demand, where all function units pre-fabricated or replaced.

This text is machine translated.