• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1816350000 MF-W 9/5F MC SDR Clamp labelling No. of markers: 100 100 pc(s)

Product type
Clamp labelling
Type
MF-W 9/5F MC SDR
Suited for series
Weidmüller terminals
Features
Printable
Series
MF-W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MF-W 9/5F MC SDR

Product type

Clamp labelling

Suited for series

Weidmüller terminals

Features

Printable

Series

MF-W

No. of markers

100

Halogen-free

Yes

Content

100 pc(s)

Suitable for application

Card inserts

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750050 Weidmüller 1816350000 MF-W 9/5F MC SDR Clamp labelling No. of markers: 100 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3750050 Weidmüller 1816350000 MF-W 9/5F MC SDR Clamp labelling No. of markers: 100 100 pc(s)

Description

Marker for labeling terminals. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?