• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1818186000 Sensor/actuator connector (pre-fab) M23 Socket 5.00 m No. of pins (RJ): 19 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Connector standard
Sensor connector
Connection side A
M23
No. of pins
19
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIB-M23-19P-ST-60M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Connector standard

Sensor connector

Connection side A

M23

No. of pins

19

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

150 V

Nominal current

8 A

Nominal current - rounded value

8 A

Outside Ø

0.25 mm

Connection

Socket

Factory colour

Black

Thread type connection side

M23

Thread type (wiring and installation)

M23

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1818186000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1915917 Weidmüller 1818186000 Sensor/actuator connector (pre-fab) M23 Socket 5.00 m No. of pins (RJ): 19 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1915917 Weidmüller 1818186000 Sensor/actuator connector (pre-fab) M23 Socket 5.00 m No. of pins (RJ): 19 1 pc(s) Piece

Description

Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. The M23 lines offer: High plug-in frequency, high power portability and a high contact density at the same time small dimensions. Do you have something not found or are still unclear? Talk to us! Technical data: sensor-actor-Cable (assembled), open on one side, M23, 19, 60 m, Socket, straight, shielded: No, LED: No, halogens: No, PUR, black, bridged: No

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?