• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1834060000 5 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 28.5 x 9.5 x 17.5 mm
Connection
Clamp
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 28.5 x 9.5 x 17.5 mm

Connection

Clamp

Connector colour

Grey

Weight

21.78 g

Manufacturer part #

1834060000

Industrial packaging

Yes

Content

5 pc(s)

Material

Hardened steel

Number of pins

2

Width

9.5 mm

Height

17.5 mm

Length

28.5 mm

RoHS-compliant

Yes

Type

WQV 50N/2

Type

WQV 50 N/2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 359524 Weidmüller 1834060000 5 pc(s)

User & Safety Instructions

User & Safety Instructions 359524 Weidmüller 1834060000 5 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 2. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.